EV-BM833E, Bluetooth Development Tools - 802.15.1 BLE 5.1 nRF52833 DF Evaluation Board

EV-BM833E, Bluetooth Development Tools - 802.15.1 BLE 5.1 nRF52833 DF Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт. на сумму 13 430 руб.
Номенклатурный номер: 8004786373
Артикул: EV-BM833E

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
EV-BM833x Evaluation Boards
Fanstel BM833x Evaluation Boards develop the BM833x BLUETOOTH® 5.1 Thread Zigbee Modules. BM833x modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules also use the Nordic nRF52833 System-on-Chip (SoC) module with an integrated high-performance PCB trace antenna.

Технические параметры

Brand: Fanstel
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Fanstel
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Series: BM833
Subcategory: Development Tools
Tool Is For Evaluation Of: BM833E
Version: Version 5.1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.