EV-BT840E, Bluetooth Development Tools - 802.15.1 Evaluation board for BT840E Bluetooth 5 module

EV-BT840E, Bluetooth Development Tools - 802.15.1 Evaluation board for BT840E Bluetooth 5 module
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт. на сумму 13 430 руб.
Номенклатурный номер: 8004786379
Артикул: EV-BT840E

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Evaluation Boards for BT840 Modules

Fanstel Evaluation Boards for BT840 Modules are used to evaluate the BT840, BT840E, or BT840F modules. The boards have the same footprint as the Arduino UNO R3 but are not Arduino-compatible boards. Nordic development tools are required for firmware development. Most Arduino UNO R3 shields can be used with the board. Take advantage of BLUETOOTH® 5 advanced features when used with Arduino shields. A single order is preloaded with SLAVE firmware for use with Nordic nRF connect. The Evaluation board for BT840E includes an ANT060 antenna.

Технические параметры

Brand: Fanstel
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 2.4 GHz
Manufacturer: Fanstel
Operating Supply Voltage: 1.7 V to 5.5 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Series: BT840
Subcategory: Development Tools
Tool Is For Evaluation Of: BT840E
Version: Version 5

Техническая документация

Datasheet
pdf, 1594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.