EV-BT840F, Bluetooth Development Tools - 802.15.1 Evaluation board for BT840F Bluetooth 5 module

EV-BT840F, Bluetooth Development Tools - 802.15.1 Evaluation board for BT840F Bluetooth 5 module
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт. на сумму 13 430 руб.
Номенклатурный номер: 8004786380
Артикул: EV-BT840F

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Evaluation Boards for BT840 Modules

Fanstel Evaluation Boards for BT840 Modules are used to evaluate the BT840, BT840E, or BT840F modules. The boards have the same footprint as the Arduino UNO R3 but are not Arduino-compatible boards. Nordic development tools are required for firmware development. Most Arduino UNO R3 shields can be used with the board. Take advantage of BLUETOOTH® 5 advanced features when used with Arduino shields. A single order is preloaded with SLAVE firmware for use with Nordic nRF connect. The Evaluation board for BT840E includes an ANT060 antenna.

Технические параметры

Brand: Fanstel
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 2.4 GHz
Interface Type: USB
Manufacturer: Fanstel
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Series: BT840
Subcategory: Development Tools
Tool Is For Evaluation Of: BT840F
Version: Version 5
Вес, г 77.45

Техническая документация

Datasheet EV-BT840F
pdf, 286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.