RE130F-40-20F-12P, Encoders 12mm INSULATED SHAFT

RE130F-40-20F-12P, Encoders 12mm INSULATED SHAFT
Изображения служат только для ознакомления,
см. техническую документацию
796 шт., срок 7-9 недель
760 руб.
от 25 шт.580 руб.
от 50 шт.495 руб.
от 100 шт.442.89 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004786616
Артикул: RE130F-40-20F-12P
Бренд: Alpha (Taiwan)

Описание

Electromechanical\Encoders
Rotary Encoders
Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20.000 to 50.000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.

Технические параметры

Brand: Alpha(Taiwan)
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 20000 Cycles
Manufacturer: Alpha(Taiwan)
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 12 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Magnetic Encoders
Resolution: 12 PPR
Shaft Diameter: 6 mm
Shaft Type: D/Flatted
Subcategory: Encoders
Technology: Insulated
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 4.96

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.