4AA12-P4, Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mo

4AA12-P4, Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mo
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 800 руб.
от 6 шт.138 400 руб.
от 12 шт.138 320 руб.
Добавить в корзину 1 шт. на сумму 140 800 руб.
Номенклатурный номер: 8004786814
Артикул: 4AA12-P4
Бренд: Advanced Energy / Ultravolt

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
AA Series High-Voltage DC-DC Converters

Advanced Energy AA Series High-Voltage DC-DC Converters are 22% smaller than their standard A series counterparts, while producing the same surface-mountability, high reliability, and performance. These single-output high-voltage modules feature a wide input voltage range and provide 4, 20, or 30W of output power. The Advanced Energy DC-DC modules offer indefinite output short-circuit protection and more than 1.25M hour MTBF at 65°C in a fixed-frequency, low-stored-energy design. The AA series is ideal for bias supplies, detectors, piezos, amplifiers, and photomultiplier tubes (PMT).

Технические параметры

Brand: Advanced Energy
Factory Pack Quantity: Factory Pack Quantity: 2
Industry: Industrial
Input Voltage, Max: 16 V
Input Voltage, Min: 11 V
Manufacturer: Advanced Energy
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 1 mA
Output Power: 4 W
Output Type: Positive
Output Voltage-Channel 1: 0 V to 4 kV
Package / Case: Module
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: AA
Subcategory: DC-DC Converter
Tradename: UltraVolt
Вес, г 142

Техническая документация

Datasheet
pdf, 358 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.