CMA, Modular Power Supplies 5v Nominal (2.5V - 6.0V) / 105W (150W*)

CMA, Modular Power Supplies 5v Nominal (2.5V - 6.0V) / 105W (150W*)
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 390 руб.
от 5 шт.30 300 руб.
от 10 шт.28 400 руб.
от 20 шт.26 498.49 руб.
Добавить в корзину 1 шт. на сумму 42 390 руб.
Номенклатурный номер: 8004786836
Артикул: CMA
Бренд: Advanced Energy

Описание

Power\Power Supplies\Modular Power Supplies
CoolX 600 & CoolX 1800 Power Supplies

Advanced Energy Excelsys CoolX 600 and CoolX 1800 Power Supplies offer 4 to 6 slots and either 600W or 1800W of power, depending on the model. The CoolX600 series delivers 600W without fan-assisted cooling from a compact package. This power supply features no acoustic noise or vibrations and is field configurable for plug-and-play power.

Технические параметры

Approvals: IEC60601-1, IEC60950, IEC62368-1
Brand: Advanced Energy
Compliance: IEC60601-1, IEC60950, IEC62368-1
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -40 C to+85 C
Output Current-Channel 1: 21 A
Output Power: 105 W
Output Voltage-Channel 1: 2.5 VDC to 6 VDC
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Series: CoolMods
Subcategory: AC-DC Power Supply
Type: DC Output Module
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1683 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.