CX06S-0000-N-A, Modular Power Supplies 600W, 4-Slot Standard/Industrial convection cooled CoolPac, unconfigured, with screw terminal input,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 010 руб.
Добавить в корзину 1 шт.
на сумму 74 010 руб.
Описание
Power\Power Supplies\Modular Power Supplies
CoolX 600 & CoolX 1800 Power SuppliesAdvanced Energy Excelsys CoolX 600 and CoolX 1800 Power Supplies offer 4 to 6 slots and either 600W or 1800W of power, depending on the model. The CoolX600 series delivers 600W without fan-assisted cooling from a compact package. This power supply features no acoustic noise or vibrations and is field configurable for plug-and-play power.
Технические параметры
Approvals: | IEC60950, IEC62368-1 |
Brand: | Advanced Energy |
Compliance: | IEC60950, IEC62368-1 |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 300 VDC |
Isolation Voltage: | 4 kVrms |
Load Regulation: | Regulated |
Manufacturer: | Advanced Energy |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -40 C to+85 C |
Output Power: | 600 W |
Packaging: | Bulk |
Product Category: | Modular Power Supplies |
Product Type: | Modular Power Supplies |
Product: | Modular Power Supplies |
Series: | CoolPacs |
Subcategory: | AC-DC Power Supply |
Approval Agency | CE, cTUVus |
ECCN | EAR99 |
Efficiency | 93% |
Height | 1.54"" (39.1mm) |
HTSUS | 8504.40.8500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 4 |
Operating Temperature | -40В°C ~ 70В°C (With Derating) |
Package | Box |
Power (Watts) | 600W |
RoHS Status | ROHS3 Compliant |
Series | CoolXв„ў600 NFF -> |
Size / Dimension | 8.50"" L x 4.50"" W (215.9mm x 114.3mm) |
Type | Standard, Ultra Quiet |
Voltage - Input | 85 ~ 264 VAC |
Voltage - Isolation | 4kV |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.