Xg5c, Modular Power Supplies 28.0V-58.0V / 6A Conformal Coat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 120 руб.
от 5 шт. —
36 920 руб.
от 10 шт. —
34 530 руб.
от 20 шт. —
32 740.84 руб.
Добавить в корзину 1 шт.
на сумму 45 120 руб.
Номенклатурный номер: 8004786879
Артикул: Xg5c
Бренд: Advanced Energy / Excelsys
Описание
Power\Power Supplies\Modular Power Supplies
UltiMod Power SuppliesAdvanced Energy UltiMod Power Supplies offer either 4 or 6 slots, up to 91% efficiency, and an 85V AC to 264V AC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. The UltiMod series combines technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.
Технические параметры
Approvals: | UL/EN60601-1, UL/EN60950 |
Brand: | Advanced Energy |
Compliance: | UL/EN60601-1, UL/EN60950 |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Medical, Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 380 VDC |
Isolation Voltage: | 4 kVrms |
Load Regulation: | Regulated |
Manufacturer: | Advanced Energy |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 6 A |
Output Power: | 288 W |
Output Voltage-Channel 1: | 28 VDC to 58 VDC |
Packaging: | Bulk |
Product Category: | Modular Power Supplies |
Product Type: | Modular Power Supplies |
Product: | Modular Power Supplies |
Series: | powerMod |
Subcategory: | AC-DC Power Supply |
Type: | DC Output Module |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 639 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.