XS1000-48N-000, Switching Power Supplies 1000W, 48V standard fan cooled

XS1000-48N-000, Switching Power Supplies 1000W, 48V standard fan cooled
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 100 руб.
от 5 шт.119 100 руб.
Добавить в корзину 1 шт. на сумму 132 100 руб.
Номенклатурный номер: 8004786913
Артикул: XS1000-48N-000
Бренд: Advanced Energy

Описание

Power\Power Supplies\Switching Power Supplies
Xsolo Ultra-Compact Single Output Power Supplies
Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies offer a 10.5A to 42A output current range, 85V AC to 264V AC input voltage range, and >92% efficiency. The Xsolo series delivers a convection-cooled 504W in an open-frame U-channel form factor. This power supply also provides up to 1008W in an enclosed, fan-cooled chassis. Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies are ideal for industrial, communication, and test and measurement applications.

Технические параметры

Approvals: UL/EN60601-1, UL/EN60950
Brand: Advanced Energy
Compliance: UL/EN60601-1, UL/EN60950
Factory Pack Quantity: Factory Pack Quantity: 5
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 380 VDC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 21 A
Output Power: 1.008 kW
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Power - Forced Air: 1008 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: Xsolo
Subcategory: AC-DC Power Supply
Type: Single Output Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1001 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.