XS500-24N-000, Switching Power Supplies 500W, 24V standard convecton cooled (fanless)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
112 300 руб.
от 5 шт. —
101 200 руб.
Добавить в корзину 1 шт.
на сумму 112 300 руб.
Номенклатурный номер: 8004786914
Артикул: XS500-24N-000
Бренд: Advanced Energy / Excelsys
Описание
Power\Power Supplies\Switching Power Supplies
Xsolo Ultra-Compact Single Output Power SuppliesAdvanced Energy Xsolo Ultra-Compact Single Output Power Supplies offer a 10.5A to 42A output current range, 85V AC to 264V AC input voltage range, and >92% efficiency. The Xsolo series delivers a convection-cooled 504W in an open-frame U-channel form factor. This power supply also provides up to 1008W in an enclosed, fan-cooled chassis. Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies are ideal for industrial, communication, and test and measurement applications.
Технические параметры
Особенности | - | |
Approvals: | IEC60601-1, IEC60950, UL/EN60601-1, UL/EN60950 | |
Brand: | Advanced Energy | |
Efficiency: | 92% | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Medical, Industrial | |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
Isolation Voltage: | 4 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Advanced Energy | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 21 A | |
Output Power: | 504 W | |
Output Voltage-Channel 1: | 24 VDC | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | Xsolo | |
Subcategory: | AC-DC Power Supply | |
Вес, кг | 1.1 |
Техническая документация
Datasheet
pdf, 1001 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.