XS500-48N-000, Switching Power Supplies 500W, 48V standard convection cooled (fanless)

XS500-48N-000, Switching Power Supplies 500W, 48V standard convection cooled (fanless)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
91 590 руб.
Добавить в корзину 1 шт. на сумму 91 590 руб.
Номенклатурный номер: 8004786916
Артикул: XS500-48N-000
Бренд: Advanced Energy

Описание

Power\Power Supplies\Switching Power Supplies
Xsolo Ultra-Compact Single Output Power Supplies
Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies offer a 10.5A to 42A output current range, 85V AC to 264V AC input voltage range, and >92% efficiency. The Xsolo series delivers a convection-cooled 504W in an open-frame U-channel form factor. This power supply also provides up to 1008W in an enclosed, fan-cooled chassis. Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies are ideal for industrial, communication, and test and measurement applications.

Технические параметры

Brand: Advanced Energy
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 380 VDC
Manufacturer: Advanced Energy
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10.5 A
Output Power: 504 W
Output Voltage-Channel 1: 48 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: Xsolo
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1001 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.