150-55850, Cable Tie Mounts T30RFT5 T30R BLKHS+FT5 HIR MNT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69500 шт., срок 7-9 недель
74 руб.
Кратность заказа 500 шт.
от 1000 шт. —
56 руб.
от 2500 шт. —
54 руб.
от 5000 шт. —
47.75 руб.
Добавить в корзину 500 шт.
на сумму 37 000 руб.
Альтернативные предложения1
Описание
Wire & Cable\Wire & Cable Management\Cable Tie Mounts
Cable TiesHellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.
Технические параметры
Тип изделия | стяжка | |
Brand: | HellermannTyton | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Length - mm: | 150 mm | |
Manufacturer: | HellermannTyton | |
Material: | Polyamide(PA) | |
Mounting Style: | Push Mount | |
Packaging: | Bulk | |
Product Category: | Cable Tie Mounts | |
Product Type: | Cable Tie Mounts | |
Product: | Cable Tie Mounts | |
Series: | T30 | |
Subcategory: | Wire & Cable Management | |
Tensile Strength: | 30 lbs | |
Type: | Serrated, Inside | |
Width - mm: | 3.5 mm | |
Bundle Diameter | 1.38"" (35.00mm) | |
Color | Black | |
ECCN | EAR99 | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
HTSUS | 3926.90.9985 | |
Length - Actual | 0.486' (148.00mm, 5.83"") | |
Length - Approximate | 5.75 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Push Mount, Fir Tree | |
Package | 500 per Pkg | |
RoHS Status | RoHS Compliant | |
Tensile Strength | 30 lbs (13.61 kg) | |
Width | 0.142"" (3.61mm) | |
Wire/Cable Tie Type | Standard, Locking | |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.