MB3A0C2, Cable Tie Mounts MB3A MOUNTING BASE BLK T30

Фото 1/2 MB3A0C2, Cable Tie Mounts MB3A MOUNTING BASE BLK T30
Изображения служат только для ознакомления,
см. техническую документацию
22913 шт., срок 7-9 недель
300 руб.
от 10 шт.250 руб.
от 50 шт.240 руб.
от 100 шт.206.57 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004787277
Артикул: MB3A0C2
Бренд: HellermannTyton

Описание

Wire & Cable\Wire & Cable Management\Cable Tie Mounts
Cable Ties
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Технические параметры

Тип изделия стяжка
Brand: HellermannTyton
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HellermannTyton
Packaging: Bulk
Part # Aliases: 151-28710
Product Category: Cable Tie Mounts
Product Type: Cable Tie Mounts
Product: Cable Tie Mounts
Series: MB
Subcategory: Wire & Cable Management
Color Black
ECCN EAR99
For Use With/Related Products T18, T30 Cable Ties
HTSUS 3926.90.9985
Material Nylon
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Screw, #4, Adhesive
Package Bag
RoHS Status RoHS Compliant
Size / Dimension 0.75"" L x 0.75"" W x 0.18"" H (19.1mm x 19.1mm x
Type Quad Opening
Вес, г 0.73

Техническая документация

Datasheet
pdf, 266 КБ
Datasheet MB3A0C2
pdf, 77 КБ
Чертеж
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.