21029E-00-01-01, Display Modules Full-HD-Flatpanel- Controller with Analog-RGB (VGA) via DVI-I, DVI-D and DisplayPort inputs, Dual channel L

21029E-00-01-01, Display Modules Full-HD-Flatpanel- Controller with Analog-RGB (VGA) via DVI-I, DVI-D and DisplayPort inputs, Dual channel L
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 780 руб.
Добавить в корзину 1 шт. на сумму 23 780 руб.
Номенклатурный номер: 8004787387
Артикул: 21029E-00-01-01
Бренд: eCOUNT

Описание

Embedded Solutions\Display Modules
CRTtoLCD Flatpanel Controllers

eCOUNT Embedded CRTtoLCD Flatpanel Controllers connect, convert, and scale analog video signals to TFT-LCD displays. Supported input signals include Analog-RGB (VGA), DVI, DisplayPort, SGI, CVBS, and S-Video. Maximum output resolutions range from WUXGA (1920px x 1200px @60Hz) up to UHD (3840px x 2160px @60Hz). eCOUNT CRTtoLCD Flatpanel Controllers include all the necessary functionality to design a full-featured LCD monitor. From a single +12V DC power supply, the CRTtoLCD Controllers generate all required supply voltages and power sequencing. The CRTtoLCD Controllers also offer support for LED or CCFL backlight dimming, controlled by PWM or absolute voltage level.

Технические параметры

Brand: eCOUNT Embedded
Display Resolution - Pixels: 1920x1200
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: eCOUNT Embedded
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Display Modules
Product Type: Display Modules
Product: LCD Controllers
Series: CRTtoLCD-51-pro
Subcategory: Displays
Type: Full-HD-Flatpanel
Вес, г 120

Техническая документация

Datasheet 21029E-00-01-01
pdf, 2247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.