NM-DB-3M, WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 030 руб.
Добавить в корзину 1 шт.
на сумму 74 030 руб.
Номенклатурный номер: 8004787403
Артикул: NM-DB-3M
Бренд: Doodle Labs
Описание
Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
Industrial Wi-Fi TransceiversDoodle Labs Industrial Wi-Fi ® Transceivers offer high transmit power, rugged construction, and high interference immunity, making them ideal for demanding industrial and military applications. Each Transceiver is individually tested and calibrated to ensure performance and reliability. These Transceivers are FCC, CE, and IC certified. By using Doodle Labs regulatory compliant and pre-certified radio transceivers, equipment manufacturers can cut significant time off the design cycle.
Технические параметры
Antenna Connector Type: | MMCX |
Brand: | Doodle Labs |
Data Rate: | 56 Mb/s |
Dimensions: | 30 mm x 50 mm x 7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz |
Interface Type: | mPCIe |
Manufacturer: | Doodle Labs |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | 16 QAM, 64 QAM, 256 QAM, BPSK, CCK, QPSK |
Operating Supply Voltage: | 3.3 V |
Output Power: | 27 dBm, 29 dBm |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - Cellular, NBIoT, LTE: | PCIe |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 a/b/g/n |
Security: | AES, TKIP, WAPI, WEP |
Series: | NM-DB |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 15.07 |
Техническая документация
Datasheet NM-DB-3M
pdf, 389 КБ
Чертеж
pdf, 38 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.