SYS6301-00-P1, Development Boards & Kits - ARM Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 1GB LPDDR3, 32GB eMMC Boa
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 840 руб.
Добавить в корзину 1 шт.
на сумму 46 840 руб.
Номенклатурный номер: 8004787471
Артикул: SYS6301-00-P1
Бренд: Penguin Edge
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
SYS6301-x0-P1 Development KitsPenguin Edge SYS6301-x0-P1 Development Kits come with an Inforce 6301™ micro-SOM and an evaluation carrier board with I/Os. These kits include a starter kit with a 5V power adapter, micro-USB cable, an acrylic base, and support for Linaro Ubuntu Linux and Android OS. The SYS6301-x0-P1 development kits are powered by Qualcomm ® Snapdragon™ 410E quad-core CPU with Adreno 306 GPU and Hexagon DSP. These kits come with a pin, connector, electrical, and form-factor compatibility with all micro SOMs. These kits are designed for applications that require BT/Wi-Fi/GPS connectivity, 1080p H.264/263 playback and capture, 720p H.265 playback, 4-lane MIPI-DSI, and up to 13 MIPI-CSI2 cameras. The SYS6301-x0-P1 kits are suitable for surveillance, asset tracking, automation and controls, instrumentation, digital signage, and robotics/drones.
Технические параметры
Brand: | Penguin Edge |
Core: | ARM Cortex A53 |
Data Bus Width: | 64 bit |
Description/Function: | Android |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Penguin Edge |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | IFC6301 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IFC6301-00 |
Вес, г | 313.6 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.