28.903.E101-001-02, LED Lighting Mounting Accessories Push-to-fix

28.903.E101-001-02, LED Lighting Mounting Accessories Push-to-fix
Изображения служат только для ознакомления,
см. техническую документацию
4500 шт., срок 6-8 недель
120 руб.
от 10 шт.72 руб.
от 100 шт.46 руб.
от 1000 шт.24.85 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004787484
Артикул: 28.903.E101-001-02
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
P2F Fixing Elements for LED PCBs

BJB P2F (Push-to-Fix) Fixing Elements for LED PCBs offer low insertion loss and reliable heat dissipation due to constant pressure. These fixing elements provide a quick assembly process that improves production efficiency and reduces production costs. The P2F fixing elements are designed for hole patterns in a light fitting 4mm to 4.8mm in PCBs. These P2F elements eliminate the potential damage from screw mounting due to low insertion force. BJB P2F fixing elements for LED PCBs feature shock and vibration resistance, low insertion force, and multiple colored silicone rings that note the various thickness of the rings.

Технические параметры

Brand: BJB
Factory Pack Quantity: Factory Pack Quantity: 4000
For Use With: 28.901.U801.89, 28.901.U811.10, 28.903.U811.10
Manufacturer: BJB Electric
Mounting Style: Push In
Packaging: Bulk
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Subcategory: LED Lighting
Type: Fixing Element
Вес, г 0.1

Техническая документация

Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.