46.111.1001-003-16, LED Lighting Mounting Accessories SMD terminal block 1 pole

46.111.1001-003-16, LED Lighting Mounting Accessories SMD terminal block 1 pole
Изображения служат только для ознакомления,
см. техническую документацию
624 шт., срок 6-8 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004787492
Артикул: 46.111.1001-003-16
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
SMD Terminal Blocks

BJB SMD Terminal Blocks enable easy implementation of individual luminaire designs. Designed for use with both solid and flexible conductors, these surface-mounted Terminal Blocks are made from a glass-fiber filled Polyphthalamide (PPA-GF) based compound, offering improved durability and performance compared to traditional engineering thermoplastics. BJB SMD Terminal Blocks are also ADS-compatible and can be wired robotically.

Технические параметры

Brand: BJB
Color: White
Factory Pack Quantity: Factory Pack Quantity: 700
For Use With: Standard LED Boards
Manufacturer: BJB Electric
Mounting Style: SMD/SMT
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Subcategory: LED Lighting
Termination Style: SMD/SMT
Type: Terminal Block
Wire Gauge - AWG: 24 AWG to 18 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 101 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.