46.112.1001-001-17, LED Lighting Mounting Accessories SMD terminal block

46.112.1001-001-17, LED Lighting Mounting Accessories SMD terminal block
Изображения служат только для ознакомления,
см. техническую документацию
1794 шт., срок 6-8 недель
320 руб.
от 10 шт.200 руб.
от 100 шт.128 руб.
от 700 шт.110.45 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004787493
Артикул: 46.112.1001-001-17
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
SMD Terminal Blocks

BJB SMD Terminal Blocks enable easy implementation of individual luminaire designs. Designed for use with both solid and flexible conductors, these surface-mounted Terminal Blocks are made from a glass-fiber filled Polyphthalamide (PPA-GF) based compound, offering improved durability and performance compared to traditional engineering thermoplastics. BJB SMD Terminal Blocks are also ADS-compatible and can be wired robotically.

Технические параметры

Brand: BJB
Color: White
Factory Pack Quantity: Factory Pack Quantity: 500
For Use With: Standard LED Boards
Manufacturer: BJB Electric
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Subcategory: LED Lighting
Termination Style: SMD/SMT
Type: Terminal Block
Wire Gauge - AWG: 24 AWG to 18 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.