46.131.E398-000-01, LED Lighting Mounting Accessories Wire release tool SMD Mini-flex terminal block, plastic

46.131.E398-000-01, LED Lighting Mounting Accessories Wire release tool SMD Mini-flex terminal block, plastic
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 6-8 недель
360 руб.
от 10 шт.220 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004787495
Артикул: 46.131.E398-000-01
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
SMD Terminal Blocks

BJB SMD Terminal Blocks enable easy implementation of individual luminaire designs. Designed for use with both solid and flexible conductors, these surface-mounted Terminal Blocks are made from a glass-fiber filled Polyphthalamide (PPA-GF) based compound, offering improved durability and performance compared to traditional engineering thermoplastics. BJB SMD Terminal Blocks are also ADS-compatible and can be wired robotically.

Технические параметры

Brand: BJB
Color: White
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 46.131/132 SMD Mini-Flex Terminal Block Connectors
Manufacturer: BJB Electric
Packaging: Bulk
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Subcategory: LED Lighting
Type: Wire Release Tool
Вес, г 1

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.