47.313.2401-001-02, LED Lighting Mounting Accessories LED Connector with Centring

47.313.2401-001-02, LED Lighting Mounting Accessories LED Connector with Centring
Изображения служат только для ознакомления,
см. техническую документацию
2666 шт., срок 6-8 недель
630 руб.
от 10 шт.400 руб.
от 100 шт.305 руб.
от 250 шт.241.87 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004787501
Артикул: 47.313.2401-001-02
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
Starboard Holders & Connectors

BJB Starboard Holders and Connectors enable easy implementation of Starboard-based LED displays. Designed to be solder-free, these Starboard Holders and Connectors ensure that there is no lifespan reduction due to thermal impact on the LEDs. Single push-wire terminals accept solid and flexible conductors, and the Starboard Holders also feature top test ports for final testing after assembly. Compatible with a wide range of LED Starboards, such as OSRAM, Lumileds, and Seoul Semiconductor, these Holders and Connectors from BJB allow for flexibility, rapid prototyping, and simplified installation.

Технические параметры

Brand: BJB
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 250
For Use With: Lumileds Luxeon Rebel Star
Manufacturer: BJB Electric
Mounting Style: Screw Mount
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Square
Subcategory: LED Lighting
Termination Style: Wire
Type: Connector for COBs
Wire Gauge - AWG: 24 AWG to 20 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.