47.313.E320-001-00, LED Lighting Mounting Accessories Starboard Lens Holder for 20mm Carclo Optics

47.313.E320-001-00, LED Lighting Mounting Accessories Starboard Lens Holder for 20mm Carclo Optics
Изображения служат только для ознакомления,
см. техническую документацию
302 шт., срок 6-8 недель
270 руб.
от 10 шт.170 руб.
от 100 шт.106 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004787502
Артикул: 47.313.E320-001-00
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
SMD Terminal Blocks

BJB SMD Terminal Blocks enable easy implementation of individual luminaire designs. Designed for use with both solid and flexible conductors, these surface-mounted Terminal Blocks are made from a glass-fiber filled Polyphthalamide (PPA-GF) based compound, offering improved durability and performance compared to traditional engineering thermoplastics. BJB SMD Terminal Blocks are also ADS-compatible and can be wired robotically.

Технические параметры

Brand: BJB
Color: White
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 250
For Use With: 47.313 Connectors
Manufacturer: BJB Electric
Mounting Style: Snap-In
Packaging: Bulk
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: Holder
Вес, г 0.7

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.