47.935.E304-001-01, LED Lighting Reflectors 47.935 Series Mini COB Reflector for LED Spot and Downlight Applications

47.935.E304-001-01, LED Lighting Reflectors 47.935 Series Mini COB Reflector for LED Spot and Downlight Applications
Изображения служат только для ознакомления,
см. техническую документацию
331 шт., срок 6-8 недель
1 700 руб.
от 10 шт.1 120 руб.
от 25 шт.975 руб.
от 100 шт.827.06 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004787519
Артикул: 47.935.E304-001-01
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Reflectors
COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.

Технические параметры

Brand: BJB
Factory Pack Quantity: Factory Pack Quantity: 336
For Use With: Spotlight Connector 47.36 Series COBs
Manufacturer: BJB Electric
Packaging: Tray
Product Category: LED Lighting Reflectors
Product Type: LED Reflectors
Shape: Round
Subcategory: LED Lighting
Termination Style: Quick Connect
Type: Wide Beam Reflector
Viewing Angle: 63 deg
Вес, г 2

Техническая документация

Datasheet
pdf, 398 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.