MT18KSF1G72HZ-1G6P1, Memory Modules DDR3 8GB SOEDIMM

MT18KSF1G72HZ-1G6P1, Memory Modules DDR3 8GB SOEDIMM
Изображения служат только для ознакомления,
см. техническую документацию
46 150 руб.
от 10 шт.42 320 руб.
от 20 шт.39 400 руб.
от 50 шт.39 239.69 руб.
Добавить в корзину 1 шт. на сумму 46 150 руб.
Номенклатурный номер: 8004787752
Артикул: MT18KSF1G72HZ-1G6P1

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Modules
DDR3 SDRAM
Micron DDR3 SDRAM is ideal for compute and embedded systems for desktops, notebooks, servers, and networking. The devices can be used in industrial, consumer, and connected home applications. Micron DDR3 SDRAM allows users to sort through the technical details and find the ideal DDR3 solutions for applications.

Технические параметры

Тип памяти DDR3
Brand: Micron
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Micron Technology
Maximum Operating Temperature: +70 C
Memory Size: 8 GB
Memory Type: DDR3L
Minimum Operating Temperature: 0 C
Number of Pins: 204 Pin
Operating Supply Voltage: 1.35 V
Packaging: Tray
Product Category: Memory Modules
Product Type: Memory Modules
Product: SO-DIMM
Series: MT18KSF
Speed: 1600 MT/s
Subcategory: Memory & Data Storage
Вес, г 15

Техническая документация

Datasheet
pdf, 401 КБ