MT28EW01GABA1HJS-0SIT TR, NOR Flash EW-SERIES FLASH NOR SLC 64MX16 TSOP

MT28EW01GABA1HJS-0SIT TR, NOR Flash EW-SERIES FLASH NOR SLC 64MX16 TSOP
Изображения служат только для ознакомления,
см. техническую документацию
5 220 руб.
от 10 шт.4 600 руб.
от 25 шт.4 190 руб.
от 100 шт.3 415.22 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Номенклатурный номер: 8004787765
Артикул: MT28EW01GABA1HJS-0SIT TR

Описание

Semiconductors\Memory ICs\NOR Flash
NOR Flash
Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit/16 bit
Factory Pack Quantity: Factory Pack Quantity: 1600
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 8/64 M x 16
Package / Case: TSOP-56
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT28EW
Speed: 95 ns
Standard: Common Flash Interface(CFI)
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Вес, г 2.17

Техническая документация

Datasheet
pdf, 1063 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем