NAE-CW308T-STM32F3, Development Boards & Kits - ARM STM32F3 Target for CW308

NAE-CW308T-STM32F3, Development Boards & Kits - ARM STM32F3 Target for CW308
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
9 480 руб.
Добавить в корзину 1 шт. на сумму 9 480 руб.
Номенклатурный номер: 8004788097
Артикул: NAE-CW308T-STM32F3
Бренд: NewAE

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32F UFO Target Boards
NewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enable embedded security analysis testing on the STMicroelectronics STM32F series of Arm® Cortex® devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several different STM32F MCUs in the TQFP-64 package.

Технические параметры

Brand: NewAE
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG, UFO
Manufacturer: NewAE Technology
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Target Boards
Series: ChipWhisperer
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F303RCT7
Tradename: ChipWhisperer
Вес, г 46.05

Техническая документация

Datasheet
pdf, 824 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.