NAE-CW308T-STM32L4, Development Boards & Kits - ARM STM32L4 Target for CW308

NAE-CW308T-STM32L4, Development Boards & Kits - ARM STM32L4 Target for CW308
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
7 960 руб.
Добавить в корзину 1 шт. на сумму 7 960 руб.
Номенклатурный номер: 8004788106
Артикул: NAE-CW308T-STM32L4
Бренд: NewAE

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32Fx/STM32Lx UFO Target

NewAE Technology STM32Fx/STM32Lx UFO Target allows experiments on the STM32F/STM32L series of ARM devices in a TQPF-64 package. This includes the STM32F0, STM32F1, STM32F2, STM32F3, STM32F4, STM32L4, and STM32L5. These devices family varying core types, peripheral options, and hardware cryptographic peripheral support. The devices also have differing support for data and instruction caches. This allows for comparing code and libraries running on different processor architectures while keeping the same development setup. The ChipWhisperer capture supports programming the devices via a serial bootloader.

Технические параметры

Brand: NewAE
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG, UFO
Manufacturer: NewAE Technology
Operating Supply Voltage: 3.3 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Target Boards
Series: ChipWhisperer
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32L443RCT6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.