NX3225SA-20. 000M-STD-CSR-3, Crystals
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1680 шт., срок 7-9 недель
300 руб.
от 10 шт. —
250 руб.
от 100 шт. —
195 руб.
от 500 шт. —
172.80 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
NX3225SA Crystal UnitsNDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.
Технические параметры
Brand: | NDK |
Drive Level: | 10 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 15 PPM |
Frequency: | 20 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | NDK |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | SMD/SMT |
Package / Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | NX |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 15 PPM |
ESR (Equivalent Series Resistance) | 50 Ohms |
Frequency | 20MHz |
Frequency Stability | В±15ppm |
Frequency Tolerance | В±15ppm |
Height - Seated (Max) | 0.024"(0.60mm) |
Load Capacitance | 8pF |
Manufacturer | NDK America, Inc. |
Mounting Type | Surface Mount |
Operating Mode | Fundamental |
Operating Temperature | -10В°C ~ 75В°C |
Package / Case | 4-SMD, No Lead |
Packaging | Digi-ReelВ® |
Part Status | Active |
Ratings | - |
Series | NX3225SA |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) |
Type | MHz Crystal |
Вес, г | 0.04 |
Техническая документация
Datasheet NX3225SA-12MHZ-STD-CSR-3
pdf, 201 КБ
Кварцевые резонаторы
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.