NX3225SA-24. 000MHZ-STD-CSR-1, Crystals CRYSTAL 24MHZ 8PF SMD

Фото 1/2 NX3225SA-24. 000MHZ-STD-CSR-1, Crystals CRYSTAL 24MHZ 8PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
35649 шт., срок 7-9 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.139 руб.
от 500 шт.119.25 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004788160
Артикул: NX3225SA-24.000MHZ-STD-CSR-1

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
NX3225SA Crystal Units
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.

Технические параметры

Brand: NDK
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 24 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Package Type SMD
Pin Count 4
Series Resistance 50Ω
Standard Frequency 24MHz
Width 2.5mm
Вес, г 0.04

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.