NX3225SA-24. 000M-STD-CSR-3, Crystals

NX3225SA-24. 000M-STD-CSR-3, Crystals
Изображения служат только для ознакомления,
см. техническую документацию
4042 шт., срок 7-9 недель
300 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 500 шт.172.55 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004788161
Артикул: NX3225SA-24.000M-STD-CSR-3

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
NX3225SA Crystal Units
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.

Технические параметры

Brand: NDK
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 24 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Вес, г 0.041

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.