NX3225SA-25. 000M-STD-CSR-3, Crystals CRYSTAL 25MHZ 8PF SMD

Фото 1/2 NX3225SA-25. 000M-STD-CSR-3, Crystals CRYSTAL 25MHZ 8PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
2300 шт., срок 7-9 недель
300 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 500 шт.172.55 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004788162
Артикул: NX3225SA-25.000M-STD-CSR-3

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
NX3225SA Crystal Units
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.

Технические параметры

Brand: NDK
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 25 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
ESR (Equivalent Series Resistance) 50 Ohms
Frequency 25MHz
Frequency Stability В±15ppm
Frequency Tolerance В±15ppm
Height - Seated (Max) 0.024"(0.60mm)
Load Capacitance 8pF
Manufacturer NDK America, Inc.
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -10В°C ~ 75В°C
Package / Case 4-SMD, No Lead
Packaging Tape & Reel(TR)
Part Status Active
Ratings -
Series NX3225SA
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Type MHz Crystal
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Package Type SMD
Pin Count 4
Series Resistance 50Ω
Standard Frequency 25MHz
Width 2.5mm
Вес, г 0.04

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.