ESP32-DevKitC-VIE, WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.

Фото 1/2 ESP32-DevKitC-VIE, WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-8 недель
3 010 руб.
Добавить в корзину 1 шт. на сумму 3 010 руб.
Номенклатурный номер: 8004788514
Артикул: ESP32-DevKitC-VIE
Бренд: ESPRESSIF

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11

Технические параметры

Brand: Espressif Systems
Factory Pack Quantity: Factory Pack Quantity: 588
Interface Type: USB
Manufacturer: Espressif
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32-WROVER-IE
ECCN 5A992C
For Use With/Related Products ESP32-WROVER-IE
Frequency 2.4GHz
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Supplied Contents Board(s)
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu
Video File ESP RainMker: End-to-end platform for Makers to qu
Вес, г 18.49

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.