ESP32-Vaquita-DSPG, WiFi Development Tools - 802.11 ESP32 audio development board for IoT products, integrates ESP32-WROVER-E and DSPG DSP

Фото 1/2 ESP32-Vaquita-DSPG, WiFi Development Tools - 802.11 ESP32 audio development board for IoT products, integrates ESP32-WROVER-E and DSPG DSP
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 6-8 недель
12 080 руб.
Добавить в корзину 1 шт. на сумму 12 080 руб.
Номенклатурный номер: 8004788538
Артикул: ESP32-Vaquita-DSPG
Бренд: ESPRESSIF

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11

Технические параметры

Brand: Espressif Systems
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency: 2.4 GHz
Manufacturer: Espressif
Packaging: Bulk
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32-WROVER-B
ECCN 5A992C
For Use With/Related Products ESP32-WROVER-E
Frequency 2.4GHz
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Series ESP32 ->
Supplied Contents Board(s)
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu
Video File ESP RainMker: End-to-end platform for Makers to qu
Вес, г 141.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.