ESP32-WROVER-E-N16R8, Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna

ESP32-WROVER-E-N16R8, Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Изображения служат только для ознакомления,
см. техническую документацию
833 шт., срок 7-9 недель
990 руб.
от 650 шт.780 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения2
Номенклатурный номер: 8004788552
Артикул: ESP32-WROVER-E-N16R8
Бренд: ESPRESSIF

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

Технические параметры

Antenna Connector Type: PCB
Brand: Espressif Systems
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 650
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Espressif
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 20 dBm
Packaging: Tray
Part # Aliases: ESP32WROVER-E(M213EH2864PH3Q0)
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Series: ESP32-WROVER
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 7.74

Техническая документация

Datasheet
pdf, 741 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.