NOVPEK CVLite, Programmable Logic IC Development Tools Platform Eval Kit for Altera Cyclone V SoC

NOVPEK CVLite, Programmable Logic IC Development Tools Platform Eval Kit for Altera Cyclone V SoC
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 930 руб.
Добавить в корзину 1 шт. на сумму 62 930 руб.
Номенклатурный номер: 8004788568
Артикул: NOVPEK CVLite
Бренд: Novtech

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
NOVPEK™ CVLite Platform Evaluation Kit

NovTech NOVPEK™ CVLite Platform Evaluation Kit provides a complete set of development tools for quick and easy setup to explore all the functions of the Cyclone V 5CSEBA2 FPGA. The necessary hardware and software components, demos, and development tools are included. These tools include Virtual Machine (VM), Linux Bootable SD card, Ubuntu 14.04 LTS Operating System, and Altera Quartus II Web Edition 14.0. Other tools included are Altera SoC EDS 14.0, Tortoise SVN Repository, and BuildRoot ver. 2014.08, Linux kernel builds, Linux root file system, U-Boot, and Preloader. NovTech NOVPEK CVLite Platform Evaluation Kit includes Ethernet, a full-size SD slot, USBOTG, CAN, PMOD, and serial port connections.

Технические параметры

Brand: NovTech
Interface Type: UART, USB
Manufacturer: NovTech
Operating Supply Voltage: 5 V
Part # Aliases: NOVPEK_001-123-0102_KIT
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NOVSOM CVLITE
Tradename: NOVPEK
Type: FPGA
Вес, г 503.3

Техническая документация

Datasheet
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.