EEC0384B3-000U-A99, DC Fans Axial Fan, 120x120x38mm, 48VDC, 93CFM, 0.18"H2O, Ball, Wire, Auto Restart
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
5 800 руб.
от 10 шт. —
4 710 руб.
от 40 шт. —
4 350 руб.
Добавить в корзину 1 шт.
на сумму 5 800 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G ApplicationsSunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
Технические параметры
Размеры рамы,мм | 120x120 | |
Толщина,мм | 38 | |
Рабочее напряжение,В | 48 | |
Производительность,м.куб./мин. | 93 | |
Brand: | Sunon | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Features: | Auto Restart | |
Manufacturer: | Sunon | |
Part # Aliases: | D12017480G-01 | |
Pressure Type: | 0.18 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | EEC | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Axial | |
Вес, г | 214 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.