PE60201BX-000U-A99, DC Fans Axial Fan, 60x60x20mm, 12VDC, 30.5CFM, 0.35"H2O, Auto Restart, High Airflow
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
396 шт., срок 6-8 недель
5 500 руб.
от 10 шт. —
4 470 руб.
от 25 шт. —
4 420 руб.
от 50 шт. —
4 078.07 руб.
Добавить в корзину 1 шт.
на сумму 5 500 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G ApplicationsSunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
Технические параметры
Размеры рамы,мм | 60x60 | |
Толщина,мм | 20 | |
Рабочее напряжение,В | 12 | |
Производительность,м.куб./мин. | 30.5 | |
Brand: | Sunon | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Features: | Auto Restart | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
Manufacturer: | Sunon | |
Part # Aliases: | D06059050G-01 | |
Pressure Type: | 0.35 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | PE | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Tradename: | MagLev | |
Type: | Axial | |
Вес, г | 52 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.