SF11580A-1083HSL.GN, AC Fans Axial Fan, 80x80x38mm, 115VAC, 23/30CFM, 0.12/0.18"H2O, Sleeve, Wire

Фото 1/5 SF11580A-1083HSL.GN, AC Fans Axial Fan, 80x80x38mm, 115VAC, 23/30CFM, 0.12/0.18"H2O, Sleeve, Wire
Изображения служат только для ознакомления,
см. техническую документацию
339 шт., срок 7-9 недель
6 170 руб.
от 10 шт.4 790 руб.
от 25 шт.4 680 руб.
от 50 шт.4 283.14 руб.
Добавить в корзину 1 шт. на сумму 6 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004788962
Артикул: SF11580A-1083HSL.GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\AC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Потребляемая мощность, Вт 14
Тип подшипника Sleeve
Рабочее напряжение,В 115
Частота вращения,об./мин. 2750
Производительность,м.куб./мин. 30
Шум, дБA 35
Размеры рамы,мм 80x80
Толщина,мм 38
Brand: Sunon
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Aluminum
Manufacturer: Sunon
Part # Aliases: A08000510G-00
Pressure Type: 0.18 in H2O
Product Category: AC Fans
Product Type: AC Fans
Series: SF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial
AC or DC Operation AC
Width 80mm
Airflow 30 CFM(0.85 m3/min)
Bearing Type Sleeve
Current Type AC
Depth 38 mm
Factory Pack Quantity 50
Housing Material Aluminum
Noise 35 dBA
Operating Supply Voltage 115 VAC
Power Rating 14 W
Pressure Type 0.18 in H2O
Series SF
Speed 2750 RPM
Termination Style Wire Leads
Type Axial
Вес, г 340

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.