N6743B, Modular Power Supplies DC Power Module 20V,5A,100W

Фото 1/10 N6743B, Modular Power Supplies DC Power Module 20V,5A,100W
Изображения служат только для ознакомления,
см. техническую документацию
323 900 руб.
Добавить в корзину 1 шт. на сумму 323 900 руб.
Номенклатурный номер: 8004789023
Артикул: N6743B

Описание

Power\Power Supplies\Modular Power Supplies
Benchtop Power Supplies

Keysight Technologies offer a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

Технические параметры

Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply
Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6743B
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 5A
Output Voltage 0 → 20V
Power Rating 100W
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Вес, г 0.01

Техническая документация