N6762A, Modular Power Supplies Precision DC Power Module 50V, 3A, 100W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
939 500 руб.
Добавить в корзину 1 шт.
на сумму 939 500 руб.
Описание
Power\Power Supplies\Modular Power Supplies
N6700 Power System Precision Autoranging ModulesKeysight Technologies N6700 Power System Precision Autoranging Modules provide precise control and measurements in the milliampere and microampere region. In addition, these modules have the ability to simultaneously digitize voltage and current and analyze captured current measurements and voltage over time like an oscilloscope. These autoranging modules offer a 50W to 500W output power range, 60V maximum output voltage, and voltage accuracy of 0.016%. Keysight Technologies N6700 Power System Precision Autoranging Modules feature overvoltage, overcurrent, and overtemperature protection, and include a quick-disconnect connector.
Технические параметры
Brand: | Keysight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Keysight |
Product Category: | Modular Power Supplies |
Product Type: | Modular Power Supplies |
Product: | DC Power Modules |
Series: | N6700 |
Subcategory: | AC-DC Power Supply |
Bench Power Supply Type | DC Power Module |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |
Model Number | N6762A |
Number of Displays | 2 |
Number of Outputs | 1 |
Output Connector | Screw Terminal |
Output Current | 3A |
Output Voltage | 0 → 50V |
Power Rating | 100W |
Series | N6700 |
Supply Voltage | 100 → 240V ac |
Type | Digital |
Техническая документация
Datasheet
pdf, 2955 КБ
Datasheet
pdf, 1813 КБ
Datasheet
pdf, 799 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ