PSAWXXI UK PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
154 шт., срок 7-9 недель
600 руб.
от 10 шт. —
550 руб.
от 100 шт. —
419 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Номенклатурный номер: 8004789051
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
PSAW65I Power SuppliesPower Partners PSAW65I Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies include interchangeable plugs for worldwide use that has a no-load power consumption of less than 210mW. The PSAW65I power supplies feature a Class-II configuration with the no-load operation. These power supplies operate at an input voltage range of 90V AC to 264V AC and input frequency range of 47Hz to 63Hz. The PSAW65I power supplies come in 117.3mm x 50.3mm x 35.5mm dimensions.
Технические параметры
Brand: | Power Partners/TT Electronics |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 4 A |
Output Power: | 20 W to 36 W |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | United Kingdom |
Series: | PSAW65I |
Subcategory: | AC-DC Power Supply |
Вес, г | 15.89 |
Техническая документация
Datasheet
pdf, 936 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.