PUP180N3-14, Desktop AC Adapters 180W/24V/7.5A ITE AC/DC DT C14 4P MINI DIN

PUP180N3-14, Desktop AC Adapters 180W/24V/7.5A ITE AC/DC DT C14 4P MINI DIN
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 110 руб.
Добавить в корзину 1 шт. на сумму 22 110 руб.
Номенклатурный номер: 8004789061
Артикул: PUP180N3-14

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
PUP N3 Desktop AC Power Supplies
Power Partners PUP N3 Desktop AC Power Supplies offer 15W to 180W of continuous output power with high efficiency. The series is enclosed in a 94V-0 rated plastic case with an IEC320/C14 or IEC320/C6 inlet to mate with an interchangeable cord for world-wide use. All Power Partners PUP N3 Desktop AC Power Supplies meet EN55032, EN55024, and FCC class B emission limits, and comply with UL, CSA, IEC, and CE requirements.

Технические параметры

AC Inlet Type: C14
Approvals: CSA 22.2, UL
Brand: Power Partners/TT Electronics
Connector Type: DIN Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Cord Length: 1800 mm
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Not Regulated
Manufacturer: TT Electronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 7.5 A
Output Power: 180 W
Output Voltage-Channel 1: 24 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.