CEC-25, Standard Circular Connector 39.69mm Black PE Threaded Conductive
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4789 шт., срок 7-9 недель
240 руб.
от 10 шт. —
210 руб.
от 25 шт. —
184 руб.
от 100 шт. —
162.58 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
CEC Series Conductive CapsCaplugs CEC Series Conductive Caps are designed for threaded and non-threaded connectors. The CEC conductive caps support all common sizes of threaded electrical and electronic connectors. These series caps are suitable for protecting non-threaded and bayonet-type connectors. The CEC caps provide an electrical shield over the end of the connectors to dissipate electrostatic charges. These conductive caps from Caplugs are made of Conductive Polyethylene Copolymer (EVA) material and are available in black color.
Технические параметры
Серия | CEC |
Материал корпуса | Polyethylene(PE) |
Accessory Type: | Cap(Conductive Cap) |
Brand: | Caplugs |
Color: | Black |
Diameter: | 44.45 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Caplugs |
Part # Aliases: | 107175AA |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Thread Size: | 39.69 mm |
Tradename: | Caplugs |
Вес, г | 3.4 |
Техническая документация
Datasheet
pdf, 263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.