BMD-345-A-R, Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU

BMD-345-A-R, Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU
Изображения служат только для ознакомления,
см. техническую документацию
3911 шт., срок 6-8 недель
5 160 руб.
от 10 шт.4 410 руб.
от 50 шт.3 460 руб.
от 100 шт.3 110.55 руб.
Добавить в корзину 1 шт. на сумму 5 160 руб.
Номенклатурный номер: 8004789350
Артикул: BMD-345-A-R
Бренд: U-Blox

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BMD-345 Bluetooth Module
U-blox BMD-345 Bluetooth Module is an advanced, highly flexible, low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee) connectivity for portable and low power embedded systems. The BMD-345 module comes with an Arm ® Cortex ® -M4 with FPU processor, integrated 2.4GHz transceiver, RF power and low noise amplifiers (PA/LNA), and U.FL connector. This BMD-345 provides a full RF solution that allows faster time to market with reduced development costs and full use of Nordic's nRF52840 capabilities and peripherals.

Технические параметры

Brand: u-blox
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.5 GHz
Interface Type: GPIO, I2C, I2S, UART, USB
Manufacturer: u-blox
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 18 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -105 dBm
Series: BMD-340
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 1018 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.