ELW0901AA, OLED Displays & Accessories 0.9 in. White 128 x 36 GRAPHIC Display

ELW0901AA, OLED Displays & Accessories 0.9 in. White 128 x 36 GRAPHIC Display
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
3 580 руб.
от 10 шт.2 910 руб.
Добавить в корзину 1 шт. на сумму 3 580 руб.
Номенклатурный номер: 8004789432
Артикул: ELW0901AA
Бренд: Futaba Corporation

Описание

Optoelectronics\Displays\OLED Displays & Accessories
EL Series OLEDs
Futaba EL Series Organic Light-Emitting Diodes (OLED) are created by stacking thin film layers made from organic materials between two electrodes on a transparent substrate. The EL Series OLEDs use white light emission formed by the two-color combination of blue and orange light-emitting materials. Additionally, the color OLEDs combine white organic LED devices, which results in a higher brightness and longer life span using the color filter method.

Технические параметры

Brand: Futaba
Brightness: 500 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 40
Illumination Color: White
Interface Type: I2C, SPI
Manufacturer: Futaba
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 25.28 mm x 6.095 mm x 0.94 mm
Operating Supply Current: 60 uA, 7.3 mA
Operating Supply Voltage: 1.8 V, 13 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x36
Series: EL
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 21.734 mm x 6.095 mm
Вес, г 0.64

Техническая документация

Datasheet ELW0901AA
pdf, 1278 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.