ELW1301AA, OLED Displays & Accessories 1.3inch White 128x40 GRAPHIC Display

ELW1301AA, OLED Displays & Accessories 1.3inch White 128x40 GRAPHIC Display
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 6-8 недель
4 770 руб.
от 10 шт.4 260 руб.
от 25 шт.3 980 руб.
Добавить в корзину 1 шт. на сумму 4 770 руб.
Номенклатурный номер: 8004789435
Артикул: ELW1301AA
Бренд: Futaba Corporation

Описание

Optoelectronics\Displays\OLED Displays & Accessories
EL Series OLEDs
Futaba EL Series Organic Light-Emitting Diodes (OLED) are created by stacking thin film layers made from organic materials between two electrodes on a transparent substrate. The EL Series OLEDs use white light emission formed by the two-color combination of blue and orange light-emitting materials. Additionally, the color OLEDs combine white organic LED devices, which results in a higher brightness and longer life span using the color filter method.

Технические параметры

Brand: Futaba
Brightness: 350 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 48
Illumination Color: White
Interface Type: SPI
Manufacturer: Futaba
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 36.74 mm x 14 mm x 1.03 mm
Operating Supply Current: +/-160 uA, +/-9.3 mA
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x40
Series: EL
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 31.84 mm x 8.65 mm
Вес, г 1.4

Техническая документация

Datasheet ELW1301AA
pdf, 1360 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.