LC070LA1RA, TFT Displays & Accessories Command Type TFT LCD 7.0 inch, USB, TC

LC070LA1RA, TFT Displays & Accessories Command Type TFT LCD 7.0 inch, USB, TC
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 740 руб.
Добавить в корзину 1 шт. на сумму 39 740 руб.
Номенклатурный номер: 8004789440
Артикул: LC070LA1RA
Бренд: Futaba Corporation

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
LC Series Command Type TFT-LCD Modules
Futaba LC Series Command Type TFT-LCD Modules display content, including stored JPEG images and text with internal fonts, using a simple command set. The LC Series TFT-LCD Modules are suitable for embedded use with interfaces for USB/RS-232C, a high-speed startup, and OS non-deployment. Simple commands and a built-in TFT-LCD power supply circuit reduce system development time. The LC Series Command Type TFT-LCD Modules are ideal for POS, measuring, and industrial equipment applications.

Технические параметры

Backlighting: LED
Brand: Futaba
Brightness: 430 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: Factory Pack Quantity: 16
Interface Type: USB
Manufacturer: Futaba
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 150 mm x 80 mm x 8.1 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: WVGA
Series: LC
Subcategory: Displays
Touch Panel: Resistive Touch Panel
Viewing Area - W x H: 154.08 mm x 85.92 mm
Вес, г 331

Техническая документация

Datasheet
pdf, 1624 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.