MS093-10C, EMI Gaskets, Sheets, Absorbers & Shielding 9.7 x 9.7 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
717 шт., срок 7-9 недель
370 руб.
от 10 шт. —
310 руб.
от 100 шт. —
230 руб.
от 250 шт. —
200.85 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI ShieldsMasach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Технические параметры
Brand: | Masach |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Manufacturer: | Masach Tech |
Material: | Tin-Plated Steel |
Mounting Style: | Snap In |
Packaging: | Tray |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | Drawn-Seamless EMI/RFI Shields |
Subcategory: | EMI/RFI |
Thickness: | 3 mm |
Type: | EMI/RFI Shield Cover, Two-Piece |
ECCN | EAR99 |
Height - Overall | 0.118"" (3.00mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 0.381"" (9.70mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Snap Fit |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Drawn-Seamless EMI/RFI Shield -> |
Type | Cover |
Ventilation | Non-Vented |
Width - Overall | 0.381"" (9.70mm) |
Техническая документация
Datasheet
pdf, 854 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.