MS593-20F, EMI Gaskets, Sheets, Absorbers & Shielding 59.3 x 20.6 x 5.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
450 руб.
от 10 шт. —
320 руб.
от 100 шт. —
281 руб.
от 180 шт. —
248.18 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI ShieldsMasach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Технические параметры
Brand: | Masach |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Masach Tech |
Material: | Tin-Plated Steel |
Mounting Style: | SMD/SMT |
Packaging: | Tray |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | Drawn-Seamless EMI/RFI Shields |
Subcategory: | EMI/RFI |
Thickness: | 5.7 mm |
Type: | EMI/RFI Shield Frame, Two-Piece |
ECCN | EAR99 |
Height - Overall | 0.224"" (5.70mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 2.335"" (59.30mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Solder |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Drawn-Seamless EMI/RFI Shield -> |
Type | Frame |
Width - Overall | 0.811"" (20.60mm) |
Техническая документация
Datasheet
pdf, 707 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.