MS638-10C, EMI Gaskets, Sheets, Absorbers & Shielding 64.4 x 36.9 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7-9 недель
590 руб.
от 10 шт. —
500 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI ShieldsMasach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Технические параметры
Brand: | Masach |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Manufacturer: | Masach Tech |
Material: | Tin-Plated Steel |
Mounting Style: | Snap In |
Packaging: | Tray |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | Drawn-Seamless EMI/RFI Shields |
Subcategory: | EMI/RFI |
Thickness: | 4 mm |
Type: | EMI/RFI Shield Cover, Two-Piece |
ECCN | EAR99 |
Height - Overall | 0.157"" (4.00mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 2.535"" (64.40mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Snap Fit |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Drawn-Seamless EMI/RFI Shield -> |
Type | Cover |
Ventilation | Non-Vented |
Width - Overall | 1.453"" (36.90mm) |
Material | Tin Plated Steel |
Width | 36.9mm |
Техническая документация
Datasheet
pdf, 801 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.